+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCS2114T-1-V/LX

IC: switch; USB switch; reel,tape; 18mΩ; 4.5÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UCS2114T-1-V/LX
TME Symbol:
UCS2114T-1-V/LX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Kind of integrated circuit
USB switch
Mounting
SMD
Operating temperature
-40...105°C
Kind of package
reel, tape
On-state resistance
18mΩ
Manufacturer standard package
3300pcs.
Active logical level
high
Supply voltage
  • 4.5...5.5V
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
UCS2114T-1-V/LX
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Net price for quantities from 3300 pcs - 2.22 EURGross price for quantities from 3300 pcs - 2.66 EUR