+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCS2D331MHD

Capacitor: electrolytic; low ESR; THT; 330uF; 200VDC; Ø18x35.5mm


Manufacturer: NICHICON

Manufacturer part number:
UCS2D331MHD
TME Symbol:
UCS2D331MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
200V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
UCS
Operating current
3.22A
Height
35.5mm
Diameter
18mm
Capacitors features
  • high reliability
  • high ripple current
  • long life
  • small sized body
Gross weight13.51 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCS2D331MHD
0 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 10 pcs - 2.53 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 50 pcs - 2.09 USDGross price for quantities from 50 pcs - 2.51 USD
Net price for quantities from 100 pcs - 1.96 USDGross price for quantities from 100 pcs - 2.35 USD
Net price for quantities from 250 pcs - 1.88 USDGross price for quantities from 250 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 250 pcs