+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UCS4003-E/8N

IC: USB interface; USB; VQFN16; tube; Uoper: 2.7÷5.5V; 1mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UCS4003-E/8N
TME Symbol:
UCS4003-E/8N

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Interface
USB
Case
VQFN16
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Operating voltage
2.7...5.5V
DC supply current
1mA
Manufacturer standard package
120pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
UCS4003-E/8N
0 in TME stock
No. of pieces (Multiple of: 120)
Minimum order quantity: 840.
Multiple of: 120.
Net price for quantities from 840 pcs - 0.38 EURGross price for quantities from 840 pcs - 0.45 EUR