+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UES1001

Diode: rectifying; THT; Ifsm: 30A; 975mV; Ir: 2uA; 25ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES1001
TME Symbol:
UES1001

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward impulse current
30A
Max. forward voltage
0.975V
Leakage current
2µA
Reverse recovery time
25ns
Gross weight0.43 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
UES1001
0 in TME stock
Net price for quantities from 100 pcs - 16.03 USDGross price for quantities from 100 pcs - 19.24 USD
No. of pieces (Multiplicity: 1)