+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UES1103E3

Diode: rectifying; THT; 150V; 2A; Ifsm: 35A; Ufmax: 975mV; Ir: 2uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES1103E3
TME Symbol:
UES1103E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
2A
Max. forward impulse current
35A
Max. forward voltage
0.975V
Leakage current
2µA
Reverse recovery time
25ns
Gross weight0.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
UES1103E3
0 in TME stock
Net price for quantities from 100 pcs - 11.79 EURGross price for quantities from 100 pcs - 14.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.