+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UES1104

Diode: rectifying; THT; 200V; 1A; Ifsm: 20A; Ufmax: 1.25V; Ir: 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES1104
TME Symbol:
UES1104

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
1A
Max. forward impulse current
20A
Max. forward voltage
1.25V
Leakage current
10µA
Reverse recovery time
50ns
Gross weight0.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
UES1104
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 17.83 EURGross price for quantities from 100 pcs - 21.40 EUR