+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UES1104HR2

Diode: rectifying; SMD; 50ns; 1.25V; 20A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES1104HR2
TME Symbol:
UES1104HR2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
50ns
Max. forward voltage
1.25V
Max. forward impulse current
20A
Gross weight0.34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
UES1104HR2
0 in TME stock
Net price for quantities from 100 pcs - 40.14 EURGross price for quantities from 100 pcs - 48.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.