+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UES1105SM/TR

Diode: rectifying; SMD; 300V; 1A; 50ns; MELF; Ufmax: 1.25V; Ifsm: 20A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES1105SM/TR
TME Symbol:
UES1105SM/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
300V
Load current
1A
Reverse recovery time
50ns
Case
MELF
Max. forward voltage
1.25V
Max. forward impulse current
20A
Kind of package
reel, tape
Gross weight0.093 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
UES1105SM/TR
0 in TME stock
Net price for quantities from 100 pcs - 27.80 EURGross price for quantities from 100 pcs - 33.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.