+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UES1302SM

Diode: rectifying; SMD; 30ns; MELF; 925mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES1302SM
TME Symbol:
UES1302SM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
30ns
Case
MELF
Max. forward voltage
0.925V
Gross weight0.15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
UES1302SM
0 in TME stock
Net price for quantities from 100 pcs - 25.60 GBPGross price for quantities from 100 pcs - 30.72 GBP
No. of pieces (Multiplicity: 1)