+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UES1303SM

Diode: rectifying; SMD; 150V; 6A; 30ns; MELF; Ufmax: 925mV; Ifsm: 125A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES1303SM
TME Symbol:
UES1303SM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
150V
Load current
6A
Reverse recovery time
30ns
Case
MELF
Max. forward voltage
0.925V
Max. forward impulse current
125A
Gross weight0.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
UES1303SM
0 in TME stock
Net price for quantities from 100 pcs - 28.66 EURGross price for quantities from 100 pcs - 34.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.