+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UES2604R

Diode: rectifying; THT; 1.25V; 50uA; 50ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES2604R
TME Symbol:
UES2604R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Semiconductor structure
common cathode
Max. forward voltage
1.25V
Leakage current
50µA
Reverse recovery time
50ns
Gross weight12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
UES2604R
0 in TME stock
Net price for quantities from 100 pcs - 58.45 EURGross price for quantities from 100 pcs - 70.14 EUR
No. of pieces (Multiplicity: 1)