+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UES2605R

Diode: rectifying; THT; 300V; 15A; Ifsm: 300A; Ufmax: 1.25V; Ir: 50uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES2605R
TME Symbol:
UES2605R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
15A
Max. forward impulse current
0.3kA
Max. forward voltage
1.25V
Leakage current
50µA
Reverse recovery time
50ns
Gross weight13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
UES2605R
0 in TME stock
Net price for quantities from 100 pcs - 68.39 USDGross price for quantities from 100 pcs - 82.06 USD
No. of pieces (Multiplicity: 1)