+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Case | DO5, DO203AB | |
Max. forward voltage | 0.975V | |
Max. forward impulse current | 0.8kA | |
Leakage current | 25µA | |
Reverse recovery time | 50ns |