+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UES804R

Diode: rectifying; DO5; 1.25V; 70uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES804R
TME Symbol:
UES804R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO5
Max. forward voltage
1.25V
Leakage current
70µA
Gross weight7.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
UES804R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 60.69 USDGross price for quantities from 100 pcs - 72.83 USD