+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UF2KFL

Diode: rectifying; SMD; 800V; 2A; 75ns; SOD123F; Ufmax: 1.7V


Manufacturer: DC COMPONENTS

Manufacturer part number:
UF2KFL
TME Symbol:
UF2KFL-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
2A
Reverse recovery time
75ns
Semiconductor structure
single diode
Case
SOD123F
Max. forward voltage
1.7V
Max. forward impulse current
30A
Kind of package
reel, tape
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
UF2KFL
0 in TME stock
Net price for quantities from 25 pcs - 0.03 GBPGross price for quantities from 25 pcs - 0.03 GBP
Net price for quantities from 100 pcs - 0.02 GBPGross price for quantities from 100 pcs - 0.03 GBP
Net price for quantities from 500 pcs - 0.02 GBPGross price for quantities from 500 pcs - 0.02 GBP
Net price for quantities from 3000 pcs - 0.02 GBPGross price for quantities from 3000 pcs - 0.02 GBP
Net price for quantities from 12000 pcs - 0.02 GBPGross price for quantities from 12000 pcs - 0.02 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.