+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFR3015R

Diode: rectifying; DO203AA,DO4; 975mV; Ifsm: 500A; Ir: 15uA; 35ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFR3015R
TME Symbol:
UFR3015R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO4, DO203AA
Max. forward voltage
0.975V
Max. forward impulse current
0.5kA
Leakage current
15µA
Reverse recovery time
35ns
Capacitance
140pF
Gross weight5.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
UFR3015R
0 in TME stock
Net price for quantities from 100 pcs - 41.93 EURGross price for quantities from 100 pcs - 50.32 EUR
No. of pieces (Multiplicity: 1)