+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFR3020R

Diode: rectifying; DO203AA,DO4; 975mV; 15uA; 35ns; 140pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFR3020R
TME Symbol:
UFR3020R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO4, DO203AA
Max. forward voltage
0.975V
Leakage current
15µA
Reverse recovery time
35ns
Capacitance
140pF
Gross weight5.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
UFR3020R
0 in TME stock
Net price for quantities from 100 pcs - 49.08 USDGross price for quantities from 100 pcs - 58.90 USD
No. of pieces (Multiplicity: 1)