+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFR3140PF

Diode: rectifying; THT; 400V; 30A; Ifsm: 400A; Ufmax: 1.25V; Ir: 15uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFR3140PF
TME Symbol:
UFR3140PF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
30A
Capacitance
115pF
Max. forward impulse current
0.4kA
Max. forward voltage
1.25V
Leakage current
15µA
Reverse recovery time
50ns
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
UFR3140PF
0 in TME stock
Net price for quantities from 100 pcs - 55.80 EURGross price for quantities from 100 pcs - 66.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.