+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFR3150R

Diode: rectifying; 500V; 30A; DO203AA,DO4; 1.25V; Ifsm: 400A; 50ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFR3150R
TME Symbol:
UFR3150R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
500V
Load current
30A
Case
DO4, DO203AA
Max. forward voltage
1.25V
Max. forward impulse current
0.4kA
Leakage current
15µA
Reverse recovery time
50ns
Capacitance
115pF
Gross weight5.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
UFR3150R
0 in TME stock
Net price for quantities from 100 pcs - 73.55 EURGross price for quantities from 100 pcs - 88.26 EUR
No. of pieces (Multiplicity: 1)