+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFR3250

Diode: rectifying; THT; DO4; 1.2V; 15uA; 60ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFR3250
TME Symbol:
UFR3250

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Case
DO4
Max. forward voltage
1.2V
Leakage current
15µA
Reverse recovery time
60ns
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
UFR3250
0 in TME stock
Net price for quantities from 100 pcs - 148.89 EURGross price for quantities from 100 pcs - 178.67 EUR
No. of pieces (Multiplicity: 1)