+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFR3260

Diode: rectifying; Ifsm: 300A; DO4; 1.35V; Ir: 15uA; 60ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFR3260
TME Symbol:
UFR3260

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. forward impulse current
0.3kA
Case
DO4
Max. forward voltage
1.35V
Leakage current
15µA
Reverse recovery time
60ns
Gross weight4.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
UFR3260
0 in TME stock
Net price for quantities from 100 pcs - 81.15 USDGross price for quantities from 100 pcs - 97.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.