+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFR3280R

Diode: rectifying; DO203AA,DO4; 1.35V; 15uA; 60ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFR3280R
TME Symbol:
UFR3280R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO4, DO203AA
Max. forward voltage
1.35V
Leakage current
15µA
Reverse recovery time
60ns
Gross weight5.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
UFR3280R
0 in TME stock
Net price for quantities from 100 pcs - 181.43 USDGross price for quantities from 100 pcs - 217.72 USD
No. of pieces (Multiplicity: 1)