+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFR7010

Diode: rectifying; DO203AB,DO5; 975mV; Ifsm: 1kA; Ir: 25uA; 50ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFR7010
TME Symbol:
UFR7010

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO5, DO203AB
Max. forward voltage
0.975V
Max. forward impulse current
1kA
Leakage current
25µA
Reverse recovery time
50ns
Capacitance
0.3nF
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
UFR7010
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 72.23 EURGross price for quantities from 100 pcs - 86.68 EUR