+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFR7020

Diode: rectifying; 200V; 70A; DO203AB,DO5; 975mV; Ifsm: 1kA; Ir: 25uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFR7020
TME Symbol:
UFR7020

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
200V
Load current
70A
Case
DO5, DO203AB
Max. forward voltage
0.975V
Max. forward impulse current
1kA
Leakage current
25µA
Reverse recovery time
50ns
Capacitance
0.3nF
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
UFR7020
0 in TME stock
Net price for quantities from 100 pcs - 69.34 EURGross price for quantities from 100 pcs - 83.21 EUR
No. of pieces (Multiplicity: 1)