+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFR7260R

Diode: rectifying; DO203AB,DO5; 1.35V; 75ns; 150pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFR7260R
TME Symbol:
UFR7260R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO5, DO203AB
Max. forward voltage
1.35V
Reverse recovery time
75ns
Capacitance
0.15nF
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
UFR7260R
0 in TME stock
Net price for quantities from 100 pcs - 128.46 USDGross price for quantities from 100 pcs - 154.16 USD
No. of pieces (Multiplicity: 1)