+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFR8650

Diode: rectifying; DO203AB,DO5; 1.25V; 30uA; 100ns; 180pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFR8650
TME Symbol:
UFR8650

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO5, DO203AB
Max. forward voltage
1.25V
Leakage current
30µA
Reverse recovery time
100ns
Capacitance
0.18nF
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
UFR8650
0 in TME stock
Net price for quantities from 100 pcs - 128.47 USDGross price for quantities from 100 pcs - 154.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.