+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

UFX6000-VE

IC: controller; I2C,USB 2.0; Uoper: 0÷3.6V; Usup: 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFX6000-VE
TME Symbol:
UFX6000-VE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Data transfer rate
0.48Gbps
Mounting
SMD
Operating temperature
0...70°C
Operating voltage
0...3.6V
Interface
  • I2C
  • USB 2.0
Supply voltage
  • 1.2V
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
UFX6000-VE
0 in TME stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Net price for quantities from 160 pcs - 19.73 USDGross price for quantities from 160 pcs - 23.68 USD