+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UFX7000-VE

IC: controller; I2C; SuperSpeed+

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFX7000-VE
TME Symbol:
UFX7000-VE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Interface
I2C
USB speed
SuperSpeed+
Data transfer rate
5Gbps
Mounting
SMD
Operating temperature
0...70°C
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
UFX7000-VE
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
Net price for quantities from 160 pcs - 19.58 GBPGross price for quantities from 160 pcs - 23.50 GBP