+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHB-CM-U2P4-01

Hub USB; USB A socket x4,USB C plug; USB 2.0; black; 0.3m; ABS

Manufacturer: GEMBIRD

Manufacturer part number:
UHB-CM-U2P4-01
TME Symbol:
UHB-CM-U2P4-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 2.0
Colour
black
Number of ports
4
Cable length
0.3m
Enclosure material
ABS
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight48.05 g
Certificates
EAN code8716309124720
See other products in this category: Computer Adapters GEMBIRD,
*
UHB-CM-U2P4-01
0 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 3 pcs - 4.23 USDGross price for quantities from 3 pcs - 5.07 USD
Net price for quantities from 5 pcs - 3.70 USDGross price for quantities from 5 pcs - 4.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.