+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of PC accessories | hub USB | |
Version | USB 2.0 | |
Colour | black | |
Number of ports | 4 | |
Cable length | 0.3m | |
Enclosure material | ABS | |
Insulation colour | black | |
Wire insulation material | PVC |