+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHB-U2P4P-01

Hub USB; USB A socket x4,USB A plug; USB 2.0; with switch; black

Manufacturer: GEMBIRD

Manufacturer part number:
UHB-U2P4P-01
TME Symbol:
UHB-U2P4P-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 2.0
PC accessories features
with switch
Colour
black
Number of ports
4
Cable length
0.8m
Enclosure material
plastic
Insulation colour
black
Wire insulation material
PVC
Cable external diameter
4.5mm
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight93.02 g
Certificates
EAN code8716309124683
See other products in this category: Computer Adapters GEMBIRD,
*
UHB-U2P4P-01
0 in TME stock
Net price for quantities from 1 pcs - 8.02 USDGross price for quantities from 1 pcs - 9.63 USD
Net price for quantities from 3 pcs - 7.13 USDGross price for quantities from 3 pcs - 8.56 USD
Net price for quantities from 5 pcs - 6.24 USDGross price for quantities from 5 pcs - 7.49 USD
No. of pieces (Multiplicity: 1)