+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHB-U3P1U2P3-01

Hub USB; USB A socket x4,USB A plug; USB 2.0,USB 3.1 Gen 1


Manufacturer: GEMBIRD

Manufacturer part number:
UHB-U3P1U2P3-01
TME Symbol:
UHB-U3P1U2P3-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.1 Gen 1
Manufacturer series
Cablexpert
Colour
grey
Number of ports
4
Cable length
0.12m
Enclosure material
aluminium
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight54.95 g
Certificates
EAN code8716309124164
See other products in this category: Computer Adapters GEMBIRD,
See other products from this series.:
*
UHB-U3P1U2P3-01
11 in TME stock
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 9.07 USD
Net price for quantities from 3 pcs - 6.72 USDGross price for quantities from 3 pcs - 8.06 USD
Net price for quantities from 5 pcs - 5.89 USDGross price for quantities from 5 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.