+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHB-U3P7P-01

Hub USB; USB A socket x7,USB A plug; USB 3.1 Gen 1; with switch


Manufacturer: GEMBIRD

Manufacturer part number:
UHB-U3P7P-01
TME Symbol:
UHB-U3P7P-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 3.1 Gen 1
PC accessories features
with switch
Colour
black
Number of ports
7
Cable length
0.24m
Enclosure material
aluminium
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB A socket x7
Gross weight179.3 g
Certificates
EAN code8716309124676
See other products in this category: Computer Adapters GEMBIRD,
*
UHB-U3P7P-01
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.34 USDGross price for quantities from 1 pcs - 30.41 USD
Net price for quantities from 3 pcs - 22.53 USDGross price for quantities from 3 pcs - 27.03 USD
Net price for quantities from 5 pcs - 19.71 USDGross price for quantities from 5 pcs - 23.65 USD