+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHV-9A

Capacitor: ceramic; 2nF; 40kV; Z5T; ±10%; M5 screw; Ø: 60mm; Ø60x32mm


Manufacturer: TDK

Manufacturer part number:
UHV-9A
TME Symbol:
UHV-9A

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
2nF
Operating voltage
40kV
Dielectric
Z5T
Tolerance
±10%
Mounting
M5 screw
Diameter
60mm
Body dimensions
Ø60x32mm
Height
32mm
Operating temperature
-30...85°C
Gross weight263.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors TDK,
*
UHV-9A
0 in TME stock
Net price for quantities from 20 pcs - 56.44 EURGross price for quantities from 20 pcs - 67.72 EUR
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerTray = 20 pcsCardboard = 40 pcs