+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHV1C331MPD

Capacitor: electrolytic; low ESR; THT; 330uF; 16VDC; Ø8x11.5mm


Manufacturer: NICHICON

Manufacturer part number:
UHV1C331MPD
TME Symbol:
UHV1C331MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
6000h
Impedance
59mΩ
Operating temperature
-40...105°C
Operating current
0.105A
Height
11.5mm
Diameter
8mm
Gross weight1.132 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UHV1C331MPD
0 in TME stock
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.20 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.