+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60708

Wire; stranded; Cu; 12AWG; PVC; yellow; 600V; CPR: no classification

Manufacturer: HELU

Manufacturer part number:
60708
TME Symbol:
UL-CSA-AWG12-Y

Specification

Manufacturer
HELU
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
12AWG
Wire insulation material
PVC
Insulation colour
yellow
Rated voltage
0.6kV
Resistance to
alkaline solutions, flame, most of acids, most of oils, most of solvents
Cable external diameter
4.2mm
CPR standard
no classification
Cable structure
1x12AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA FT1 UL 1015 VW-1
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...105°C
Gross weight46.118 g
Certificates
EAN code4060892207907

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
60708
460 in TME stock
Net price for quantities from 1 m - 2.48 USDGross price for quantities from 1 m - 2.98 USD
Net price for quantities from 50 m - 2.10 USDGross price for quantities from 50 m - 2.52 USD
Net price for quantities from 100 m - 1.72 USDGross price for quantities from 100 m - 2.06 USD
Net price for quantities from 300 m - 1.53 USDGross price for quantities from 300 m - 1.84 USD
Net price for quantities from 500 m - 1.34 USDGross price for quantities from 500 m - 1.61 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 305 m