+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ULCD-104D

Display: TFT; 10.4"; 1024x100; 32kBSRAM; 950cd/m2; uC: DIABLO16


Manufacturer: 4D Systems

Manufacturer part number:
ULCD-104D
TME Symbol:
ULCD-104D

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
10.4"
Display resolution
1024x100
Display features
microSD card reader
Contrast
300:1
Memory
32kB SRAM
No. of colours
65k
Window dimensions (H x W)
264.19x25.8mm
Operating temperature
-10...60°C
Luminosity
950cd/m2
Connector pinout layout
3x10
Microcontroller
DIABLO16
Operating current
0.68A
Flash memory organisation
6x32kB
Body dimensions
274.92x55.5x16.8mm
Touchpad
none
Interface
  • 8bit parallel
  • GPIO
  • I2C x3
  • serial
  • SPI x3
Supply voltage
  • 4...5.5V
  • 4...5.5V DC
Kit contents
  • 5pin cable
  • adapter
  • display module
Gross weight292.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
ULCD-104D
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 178.00 USDGross price for quantities from 1 pcs - 213.60 USD