+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULCD-24PTU-PI

Display: TFT; 2.4"; 240x320; Window dimensions: 36.7x48.9mm; uLCD

Manufacturer: 4D Systems

Manufacturer part number:
ULCD-24PTU-PI
TME Symbol:
ULCD-24PTU-PI

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
2.4"
Display resolution
240x320
No. of colours
65k
Window dimensions (H x W)
36.7x48.9mm
Dimensions
44.7x74.75x15.9mm
Microcontroller
PICASO
Manufacturer series
uLCD
Touchpad
resistance
Display features
  • audio amplifier
  • microSD card reader
  • smart
Interface
  • GPIO
  • I2C
  • UART x2
Supply voltage
  • 4V DC
  • 5.5V DC
Kit contents
  • 4D Serial Pi adapter
  • connection cable
  • display module
  • header strips
Gross weight250 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems
*
ULCD-24PTU-PI
Product withdrawn from the offer
Use the specification table below to search for similar products