+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULCD-32PTU-PI

Display: TFT; 3.2"; 240x320; Window dimensions: 48.6x64.8mm; uLCD

Manufacturer: 4D Systems

Manufacturer part number:
ULCD-32PTU-PI
TME Symbol:
ULCD-32PTU-PI

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
3.2"
Display resolution
240x320
Display features
smart
Contrast
450:1
No. of colours
65k
Window dimensions (H x W)
48.6x64.8mm
Dimensions
56.32x92.19x15.9mm
Luminosity
250cd/m2
Microcontroller
PICASO
Manufacturer series
uLCD
Viewing angle
150°
Touchpad
resistance
Interface
  • I2C
  • UART
Supply voltage
  • 5V DC
Programmers and development kits features
  • audio amplifier
  • I/O x13
  • litium-ion battery charger
  • socket for microSD cards
  • speaker
Kit contents
  • 4D Serial Pi adapter
  • connection cable
  • display module
  • documentation
  • header strips
Gross weight250 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems
*
ULCD-32PTU-PI
Product withdrawn from the offer
Use the specification table below to search for similar products