+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULCD-480RD-CTP-CLB

Display: TFT; 2.1"; 480x480; 32MBFLASH,32bSRAM; 500cd/m2; 4÷5.5V


Manufacturer: 4D Systems

Manufacturer part number:
ULCD-480RD-CTP-CLB
TME Symbol:
ULCD-480RD-CTP-CLB

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
2.1"
Display resolution
480x480
Display features
microSD card reader
Contrast
1000:1
Memory
32b SRAM 32MB FLASH
No. of colours
65k
Operating temperature
-20...70°C
Luminosity
500cd/m2
Microcontroller
DIABLO16
Connection
FFC/FPC, microSD
Touchpad
capacitive
Version
Cover Lens Bezel, round
Supply voltage
  • 4...5.5V
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
ULCD-480RD-CTP-CLB
0 in TME stock
Net price for quantities from 1 pcs - 81.88 EURGross price for quantities from 1 pcs - 98.26 EUR
Net price for quantities from 10 pcs - 81.05 EURGross price for quantities from 10 pcs - 97.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.