+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ULCD-56DCT

Display: TFT; 5.6"; 640x480; 32kBSRAM,32MBFLASH; 504cd/m2; 4÷5.5V


Manufacturer: 4D Systems

Manufacturer part number:
ULCD-56DCT
TME Symbol:
ULCD-56DCT

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
5.6"
Display resolution
640x480
Contrast
1000:1
Memory
32kB SRAM 32MB FLASH
No. of colours
65k
Window dimensions (H x W)
112.9x84.67mm
Operating temperature
-20...70°C
Luminosity
504cd/m2
Microcontroller
DIABLO16
Body dimensions
144.5x100x12.5mm
Touchpad
capacitive
Interface
  • 8bit parallel
  • GPIO
  • I2C
  • SPI
Supply voltage
  • 4...5.5V
Kit contents
  • 15cm 30pin FFC cable
  • display module
  • GEN4-IB
Gross weight250 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
ULCD-56DCT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 134.00 USDGross price for quantities from 1 pcs - 160.81 USD