+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ULN2003A

IC: driver; darlington,transistor array; DIP16; 0.5A; 50V; Ch: 7


Manufacturer: STMicroelectronics

Manufacturer part number:
ULN2003A
TME Symbol:
ULN2003A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
DIP16
Output current
0.5A
Output voltage
50V
Number of channels
7
Mounting
THT
Operating temperature
-40...85°C
Application
5V TTL/CMOS, for inductive load
Input voltage
30V
Gross weight1.005 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
ULN2003A
10284 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.36 GBPGross price for quantities from 1 pcs - 0.44 GBP
Net price for quantities from 5 pcs - 0.27 GBPGross price for quantities from 5 pcs - 0.32 GBP
Net price for quantities from 10 pcs - 0.21 GBPGross price for quantities from 10 pcs - 0.25 GBP
Net price for quantities from 25 pcs - 0.14 GBPGross price for quantities from 25 pcs - 0.17 GBP
Net price for quantities from 50 pcs - 0.08 GBPGross price for quantities from 50 pcs - 0.11 GBP
Packaging method by the manufacturer:Tube = 25 pcs