+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ULN2003AIDR

IC: driver; darlington,transistor array; SO16; 0.5A; 50V; Ch: 7


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ULN2003AIDR
TME Symbol:
ULN2003AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
SO16
Output current
0.5A
Output voltage
50V
Number of channels
7
Mounting
SMD
Operating temperature
-40...105°C
Application
for inductive load
Input voltage
30V
Kind of package
reel, tape
Gross weight0.172 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
ULN2003AIDR
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.71 GBPGross price for quantities from 1 pcs - 0.85 GBP
Net price for quantities from 10 pcs - 0.50 GBPGross price for quantities from 10 pcs - 0.60 GBP
Net price for quantities from 50 pcs - 0.41 GBPGross price for quantities from 50 pcs - 0.50 GBP
Net price for quantities from 100 pcs - 0.38 GBPGross price for quantities from 100 pcs - 0.46 GBP
Net price for quantities from 500 pcs - 0.33 GBPGross price for quantities from 500 pcs - 0.39 GBP
Net price for quantities from 1000 pcs - 0.31 GBPGross price for quantities from 1000 pcs - 0.37 GBP
Net price for quantities from 2500 pcs - 0.28 GBPGross price for quantities from 2500 pcs - 0.34 GBP
Net price for quantities from 5000 pcs - 0.27 GBPGross price for quantities from 5000 pcs - 0.32 GBP
Net price for quantities from 10000 pcs - 0.26 GBPGross price for quantities from 10000 pcs - 0.31 GBP
Packaging method by the manufacturer:
Reel = 2 500 pcs