+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ULN2068B

IC: driver; darlington,transistor array; DIP16; 1.5A; 50V; Ch: 4


Manufacturer: STMicroelectronics

Manufacturer part number:
ULN2068B
TME Symbol:
ULN2068B

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
DIP16
Output current
1.5A
Output voltage
50V
Number of channels
4
Mounting
THT
Operating temperature
-20...85°C
Application
for inductive load
Input voltage
15V
Gross weight1.2 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
ULN2068B
57 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 5 pcs - 4.05 USDGross price for quantities from 5 pcs - 4.87 USD
Net price for quantities from 10 pcs - 3.77 USDGross price for quantities from 10 pcs - 4.52 USD
Net price for quantities from 25 pcs - 3.61 USDGross price for quantities from 25 pcs - 4.34 USD
Packaging method by the manufacturer:Tube = 25 pcs