+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULN2069B

IC: driver; darlington,transistor array; DIP16; 1.5A; 80V; Ch: 4


Manufacturer: STMicroelectronics

Manufacturer part number:
ULN2069B
TME Symbol:
ULN2069B

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
DIP16
Output current
1.5A
Output voltage
80V
Number of channels
4
Mounting
THT
Operating temperature
-20...85°C
Application
for inductive load
Input voltage
15V
Gross weight1.216 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
ULN2069B
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.49 USDGross price for quantities from 1 pcs - 7.78 USD
Net price for quantities from 5 pcs - 6.00 USDGross price for quantities from 5 pcs - 7.20 USD
Net price for quantities from 25 pcs - 5.07 USDGross price for quantities from 25 pcs - 6.08 USD
Net price for quantities from 100 pcs - 4.37 USDGross price for quantities from 100 pcs - 5.24 USD
Packaging method by the manufacturer:Tube = 25 pcs