+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULN2801A

IC: driver; darlington,transistor array; DIP18; 0.5A; 50V; Ch: 8


Manufacturer: STMicroelectronics

Manufacturer part number:
ULN2801A
TME Symbol:
ULN2801A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
DIP18
Output current
0.5A
Output voltage
50V
Number of channels
8
Mounting
THT
Operating temperature
-20...85°C
Application
for inductive load, PMOS/CMOS
Input voltage
30V
Gross weight1.235 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
ULN2801A
83 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.61 USDGross price for quantities from 1 pcs - 5.53 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 3.10 USD
Net price for quantities from 20 pcs - 2.50 USDGross price for quantities from 20 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.75 USD
Net price for quantities from 200 pcs - 2.20 USDGross price for quantities from 200 pcs - 2.64 USD
Net price for quantities from 500 pcs - 2.09 USDGross price for quantities from 500 pcs - 2.51 USD
Net price for quantities from 1000 pcs - 2.01 USDGross price for quantities from 1000 pcs - 2.41 USD
Net price for quantities from 2000 pcs - 1.92 USDGross price for quantities from 2000 pcs - 2.31 USD
Net price for quantities from 2500 pcs - 1.90 USDGross price for quantities from 2500 pcs - 2.28 USD
Net price for quantities from 5000 pcs - 1.82 USDGross price for quantities from 5000 pcs - 2.19 USD
Packaging method by the manufacturer:Tube = 20 pcs