+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULN2803ADWR

IC: driver; darlington,transistor array; SO18-W; 0.5A; 50V; Ch: 8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ULN2803ADWR
TME Symbol:
ULN2803ADWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
SO18-W
Output current
0.5A
Output voltage
50V
Number of channels
8
Mounting
SMD
Operating temperature
-40...85°C
Application
for inductive load
Input voltage
30V
Kind of package
reel, tape
Gross weight0.59 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS
*
ULN2803ADWR
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 000 pcs