+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULP12OAP1RSFCL1RGB

Switch: push-button; Pos: 2; SPDT; 0.1A/28VDC; transparent; ULP

Manufacturer: E-SWITCH

Manufacturer part number:
ULP12OAP1RSFCL1RGB
TME Symbol:
ULP12OAP1RSFCL1RGB

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 28V DC
Actuator colour
transparent
Backlight colour
RGB
Leads
for soldering
Manufacturer series
ULP
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Mounting
THT
Operating Force
2N
Min. insulation resistance
0.1GΩ
Body dimensions
15x15x10.9mm
Electrical life
200000 cycles
Contact plating
gold-plated
Body colour
black
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
ULP12OAP1RSFCL1RGB
0 in TME stock
Net price for quantities from 1040 pcs - 7.96 EURGross price for quantities from 1040 pcs - 9.55 EUR
No. of pieces (Multiplicity: 80)