+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULP22OAP1RSFCL1RGB

Switch: push-button; Pos: 2; DPDT; 0.1A/28VDC; transparent; ULP

Manufacturer: E-SWITCH

Manufacturer part number:
ULP22OAP1RSFCL1RGB
TME Symbol:
ULP22OAP1RSFCL1RGB

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 28V DC
Actuator colour
transparent
Illumination
LED
Backlight colour
red/green/blue
Leads
for soldering, straight
Manufacturer series
ULP
Mechanical durability
1000000 cycles
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Mounting
THT
Operating Force
3N
Min. insulation resistance
0.1GΩ
Body dimensions
15.4x15.4x10mm
Electrical life
200000 cycles
Contact plating
gold-plated
Button height
2.7mm
Body colour
black
Button shape
square
Mounting hole dimensions
Ø19mm
Button marking
blank
Key stroke
2.2mm
Panel thickness
0.75...3mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
ULP22OAP1RSFCL1RGB
0 in TME stock
Net price for quantities from 1000 pcs - 11.41 USDGross price for quantities from 1000 pcs - 13.69 USD
No. of pieces (Multiplicity: 1 000)