+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULQ2003A

IC: driver; darlington,transistor array; DIP16; 0.5A; 50V; Ch: 7


Manufacturer: STMicroelectronics

Manufacturer part number:
ULQ2003A
TME Symbol:
ULQ2003A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
DIP16
Output current
0.5A
Output voltage
50V
Number of channels
7
Mounting
THT
Operating temperature
-40...105°C
Application
for inductive load
Input voltage
30V
Gross weight1.03 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
ULQ2003A
80 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 125 pcs - 0.21 USDGross price for quantities from 125 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.22 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.21 USD
Packaging method by the manufacturer:Tube = 25 pcs